Brushed (Coreless) DC Motor Standard 50000 RPM 3.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0795

DigiKey Part Number
1738-FIT0795-ND
Manufacturer
Manufacturer Product Number
FIT0795
Description
4PCS CORELESS MICRO MOTOR (8*16M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed (Coreless) DC Motor Standard 50000 RPM 3.7VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed (Coreless)
Manufacturer
DFRobot
Voltage - Rated
3.7VDC
Packaging
Bulk
RPM
50000 RPM
Part Status
Active
Size / Dimension
Round - 0.310" Dia (7.87mm)
Type
DC Motor
Diameter - Shaft
0.031" (0.80mm)
Function
Standard
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
Manufacturers Standard Package
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč