
FIT0794 | |
|---|---|
DigiKey Part Number | 1738-FIT0794-ND |
Manufacturer | |
Manufacturer Product Number | FIT0794 |
Description | 4PCS CORELESS MICRO MOTOR (7*20M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Standard 50000 RPM 3.7VDC |
Category | Motor Type Brushed (Coreless) |
Manufacturer DFRobot | Voltage - Rated 3.7VDC |
Packaging Bulk | RPM 50000 RPM |
Part Status Active | Size / Dimension Round - 0.276" Dia (7.00mm) |
Type DC Motor | Diameter - Shaft 0.039" (1.00mm) |
Function Standard | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |





