Brushed (Coreless) DC Motor Standard 55000 RPM 3.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0790

DigiKey Part Number
1738-FIT0790-ND
Manufacturer
Manufacturer Product Number
FIT0790
Description
4PCS CORELESS MICRO MOTOR (6*10M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed (Coreless) DC Motor Standard 55000 RPM 3.7VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed (Coreless)
Manufacturer
DFRobot
Voltage - Rated
3.7VDC
Packaging
Bulk
RPM
55000 RPM
Part Status
Active
Size / Dimension
Round - 0.240" Dia (6.10mm)
Type
DC Motor
Diameter - Shaft
0.031" (0.80mm)
Function
Standard
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč