
103110064 | |
|---|---|
DigiKey Part Number | 1597-103110064-ND |
Manufacturer | |
Manufacturer Product Number | 103110064 |
Description | RPI5 PCIE2 TO DUAL M.2 M-KEY HAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ASM1182E Adapter Board Interface Raspberry Pi 5 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Adapter Board |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part ASM1182E |
Packaging Retail Package | Contents Board(s), Cable(s), Accessories |
Part Status Active | Interconnect System M.2 M-Key |
Platform Raspberry Pi 5 | Secondary Attributes M.2/PCIe Interface(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,75000 Kč | 310,75 Kč |
| Unit Price without VAT: | 310,75000 Kč |
|---|---|
| Unit Price with VAT: | 376,00750 Kč |













