
112990246 | |
|---|---|
DigiKey Part Number | 1597-112990246-ND |
Manufacturer | |
Manufacturer Product Number | 112990246 |
Description | SSD 256GB M.2 MODULE SSD NVME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 256GB NVMe M.2 Module |
Category | Form Factor M.2 Module |
Manufacturer Seeed Technology Co., Ltd | Speed - Read 3.3GB/s |
Packaging Bulk | Speed - Write 1.8GB/s |
Part Status Active | Type NVMe |
Memory Size 256GB | Size / Dimension 80.00mm x 22.00mm x 2.25mm |
Memory Type Solid State Drive (SSD) FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,34000 Kč | 2 280,34 Kč |
| Unit Price without VAT: | 2 280,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,21140 Kč |




