
103110065 | |
|---|---|
DigiKey Part Number | 1597-103110065-ND |
Manufacturer | |
Manufacturer Product Number | 103110065 |
Description | RPI5 PCIE3 TO DUAL M.2 M-KEY HAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ASM2806 Adapter Board Interface Raspberry Pi 5 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Seeed Technology Co., Ltd | Function Adapter Board |
Packaging Bulk | Utilized IC / Part ASM2806 |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform Raspberry Pi 5 | Secondary Attributes M.2/PCIe Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,50000 Kč | 938,50 Kč |
| Unit Price without VAT: | 938,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,58500 Kč |





