
M1260-2545-N | |
|---|---|
DigiKey Part Number | 1772-3025-ND |
Manufacturer | |
Manufacturer Product Number | M1260-2545-N |
Description | HEX STNDFF M2.5X0.45 NYLON 13MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.512" (13.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.512" (13.00mm) |
Part Status Active | Length - Overall 0.512" (13.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 5 | 51,22200 Kč | 256,11 Kč |
| 10 | 48,00900 Kč | 480,09 Kč |
| 25 | 44,28880 Kč | 1 107,22 Kč |
| 50 | 41,83200 Kč | 2 091,60 Kč |
| 100 | 39,63170 Kč | 3 963,17 Kč |
| 250 | 37,07440 Kč | 9 268,60 Kč |
| 500 | 35,65040 Kč | 17 825,20 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











