New at DigiKey
3 Circuit Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMFTB/3

DigiKey Part Number
4641-CMFTB/3-ND
Manufacturer
Manufacturer Product Number
CMFTB/3
Description
3 POLE 6.3X25MM FUSED TERMINAL B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
CamdenBoss Ltd
Bottom Termination
Closed
Series
Barrier Type
Enclosed
Packaging
Bulk
Features
Fuse Holder
Part Status
Active
Color
Gray
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-20°C ~ 125°C
Current Rating (Amps)
20A
Material - Insulation
Polyamide (PA), Nylon
Voltage Rating
450V
Material Flammability Rating
UL94 V-0
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,85000 Kč54,85 Kč
1046,52900 Kč465,29 Kč
2543,61320 Kč1 090,33 Kč
5041,52740 Kč2 076,37 Kč
10039,54410 Kč3 954,41 Kč
25037,06608 Kč9 266,52 Kč
50035,29710 Kč17 648,55 Kč
1 00033,61260 Kč33 612,60 Kč
2 50031,50966 Kč78 774,15 Kč
Manufacturers Standard Package
Unit Price without VAT:54,85000 Kč
Unit Price with VAT:66,36850 Kč