


101020585 | |
|---|---|
DigiKey Part Number | 1597-1691-ND |
Manufacturer | |
Manufacturer Product Number | 101020585 |
Description | GROVE - IMU 9DOF (ICM20600+AK099 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | AK09918, LCM20600 Accelerometer, Gyroscope, Magnetometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | AK09918, LCM20600 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,45000 Kč | 229,45 Kč |
| Unit Price without VAT: | 229,45000 Kč |
|---|---|
| Unit Price with VAT: | 277,63450 Kč |







