101020582
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101020582

DigiKey Part Number
1597-1703-ND
Manufacturer
Manufacturer Product Number
101020582
Description
GROVE - 3-AXIS DIGITAL ACCELEROM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
BMA400 Accelerometer Sensor Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Grove
Type
Sensor
Function
Accelerometer
Utilized IC / Part
BMA400
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,90000 Kč203,90 Kč
Manufacturers Standard Package
Unit Price without VAT:203,90000 Kč
Unit Price with VAT:246,71900 Kč