Workstation Monitor AC Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770724

DigiKey Part Number
1569-770724-ND
Manufacturer
Manufacturer Product Number
770724
Description
724 PLUS WORKSTATION MONITOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Workstation Monitor AC Adapter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Workstation Monitor
Manufacturer
SCS
Usage
Work Surface, Wrist Strap (2) Monitoring, Testing
Series
Features
Audio and Visual Alarms, Continuous Monitoring, NIST Traceable
Packaging
Box
Power Supply Type
AC Adapter
Part Status
Active
Includes
AC Adapter, Certificate, Cords, Hardware, Remote
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 136,88000 Kč6 136,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 136,88000 Kč
Unit Price with VAT:7 425,62480 Kč