
Category | Cord Termination 10mm Snap Stud, #10 Ring Terminal |
Manufacturer Desco | Cord Length 15' (4.57m) |
Packaging Box | Number of Conductors 1 |
Part Status Active | Resistance 1 MOhms |
Type Cord (For Mats) | Color Black |
Cord Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |














