Cleaner Mats, Surfaces 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cleaner Mats, Surfaces 1
A Minute with Miranda - Cleaning an ESD Worksurface Mat

10446

DigiKey Part Number
16-1586-ND
Manufacturer
Manufacturer Product Number
10446
Description
CLEANER MATS SURFACES 1 PC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cleaner Mats, Surfaces 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cleaner, Treatment Type
Cleaner
Manufacturer
Desco
Usage
Mats, Surfaces
Series
Specifications
Silicone-Free
Packaging
Bottle
Quantity
1
Part Status
Active
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 538
Check for Additional Incoming Stock
All prices are in CZK
Bottle
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč