
6001 | |
|---|---|
DigiKey Part Number | ST1004-ND |
Manufacturer | |
Manufacturer Product Number | 6001 |
Description | CLEANER ANTISTAT MATS SURF 1QT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Antistatic Mats, Surfaces 1 Quart |
Datasheet | Datasheet |
Category | Usage Mats, Surfaces |
Manufacturer ACL Staticide Inc | Specifications General Purpose |
Series | Quantity 1 Quart |
Packaging Bottle | Shelf Life 36 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Cleaner, Treatment Type Cleaner, Antistatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |











