


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Number of Conductors | 2 | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | - | |
Size | One Size | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,46000 Kč | 329,46 Kč |
| Unit Price without VAT: | 329,46000 Kč |
|---|---|
| Unit Price with VAT: | 398,64660 Kč |












