


Category | Cord Length 6' (1.83m) |
Manufacturer SCS | Number of Conductors 2 |
Series | Strap Closure Zipper Style |
Packaging Bulk | Strap Material Thermoplastic |
Part Status Active | Strap Termination Magnetic |
Type Wrist Strap with Cord | Resistance 100 kOhms |
Cord Type Coiled | Color Blue |
Cord Termination 3.5mm Plug, Magnetic Socket | Features Magnetic Strap Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,17000 Kč | 925,17 Kč |
| Unit Price without VAT: | 925,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,45570 Kč |








