Wrist Strap with Cord 12' (3.66m) 100 kOhms Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 12' (3.66m) 100 kOhms Blue
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2242

DigiKey Part Number
SCP740-ND
Manufacturer
Manufacturer Product Number
2242
Description
WRIST STRAP MAGSNAP W/CORD 12'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) 100 kOhms Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
12' (3.66m)
Manufacturer
SCS
Number of Conductors
2
Series
Strap Closure
Zipper Style
Packaging
Bulk
Strap Material
Thermoplastic
Part Status
Active
Strap Termination
Magnetic
Type
Wrist Strap with Cord
Resistance
100 kOhms
Cord Type
Coiled
Color
Blue
Cord Termination
3.5mm Plug, Magnetic Socket
Features
Magnetic Strap Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 061,45000 Kč1 061,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 061,45000 Kč
Unit Price with VAT:1 284,35450 Kč