
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Right Angle Plug, Magnetic Socket | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |


