


770101 | |
|---|---|
DigiKey Part Number | SCP745-ND |
Manufacturer | |
Manufacturer Product Number | 770101 |
Description | SMOCK JACKET POLY BLE SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Small Blue Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer SCS | Size Small |
Series | Material Polyester |
Packaging Bulk | Color Blue |
Part Status Active | Features Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,11000 Kč | 1 900,11 Kč |
| Unit Price without VAT: | 1 900,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,13310 Kč |


