Polyester Smock, Jacket Length with Cuffs XLarge Blue Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs XLarge Blue Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative
SCS - Minute with Miranda - ESD smocks

770104

DigiKey Part Number
SCP748-ND
Manufacturer
Manufacturer Product Number
770104
Description
SMOCK JACKET POLY BLE XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs XLarge Blue Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
XLarge
Material
Polyester
Color
Blue
Features
Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 956,17000 Kč1 956,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 956,17000 Kč
Unit Price with VAT:2 366,96570 Kč