


770102 | |
|---|---|
DigiKey Part Number | SCP746-ND |
Manufacturer | |
Manufacturer Product Number | 770102 |
Description | SMOCK JACKET POLY BLE MED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Medium Blue Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Medium | |
Material | Polyester | |
Color | Blue | |
Features | Conductive Fabric on Cuff, MagSnap® on Hip, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,11000 Kč | 1 900,11 Kč |
| Unit Price without VAT: | 1 900,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,13310 Kč |



