Converter IC Input Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-GP22 5K T&R

DigiKey Part Number
TDC-GP225KT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDC-GP22 5K T&R
Description
IC ULTRASONIC FLOW SENSOR 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter IC Input Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TDC-GP22 5K T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Converter
Input Type
-
Output Type
-
Current - Supply
100 nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00065,87540 Kč329 377,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,87540 Kč
Unit Price with VAT:79,70923 Kč