TDC-GP22 - Time-to-Digital Converter Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP22-EVA-KIT

DigiKey Part Number
GP22-EVA-KIT-ND
Manufacturer
Manufacturer Product Number
GP22-EVA-KIT
Description
EVAL BOARD FOR TDC-GP22
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TDC-GP22 - Time-to-Digital Converter Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Time-to-Digital Converter
Embedded
-
Utilized IC / Part
TDC-GP22
Primary Attributes
2-Channel (Dual)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 820,36000 Kč6 820,36 Kč
106 804,75500 Kč68 047,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6 820,36000 Kč
Unit Price with VAT:8 252,63560 Kč