
GP22-DEMO-KIT | |
|---|---|
DigiKey Part Number | GP22-DEMO-KIT-ND |
Manufacturer | |
Manufacturer Product Number | GP22-DEMO-KIT |
Description | EVAL BOARD FOR TDC-GP22 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDC-GP22 - Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | TDC-GP22 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 975,33000 Kč | 6 975,33 Kč |
| 10 | 6 959,36700 Kč | 69 593,67 Kč |
| Unit Price without VAT: | 6 975,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 440,14930 Kč |


