
GSP2.8101.13 | |
|---|---|
DigiKey Part Number | 486-1009-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.8101.13 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.8101.13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 77,86400 Kč | 778,64 Kč |
| 25 | 72,98440 Kč | 1 824,61 Kč |
| 50 | 69,49860 Kč | 3 474,93 Kč |
| 100 | 66,18120 Kč | 6 618,12 Kč |
| 250 | 62,03688 Kč | 15 509,22 Kč |
| 500 | 59,07598 Kč | 29 537,99 Kč |
| 1 000 | 56,25844 Kč | 56 258,44 Kč |
| 2 500 | 52,73985 Kč | 131 849,62 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |




