



GSP1.9110.1 | |
|---|---|
DigiKey Part Number | 486-5548-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.9110.1 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 59,41600 Kč | 1 485,40 Kč |
| 50 | 56,57700 Kč | 2 828,85 Kč |
| 100 | 53,87250 Kč | 5 387,25 Kč |
| 250 | 50,49936 Kč | 12 624,84 Kč |
| 500 | 48,08878 Kč | 24 044,39 Kč |
| 1 000 | 45,79475 Kč | 45 794,75 Kč |
| 2 500 | 42,93016 Kč | 107 325,40 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |




