
FMCC-H93E-S052 | |
|---|---|
DigiKey Part Number | 486-FMCC-H93E-S052-ND |
Manufacturer | |
Manufacturer Product Number | FMCC-H93E-S052 |
Description | LINE FILTER 1KA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 kA 50 ~ 60Hz Three Stage Terminal Post, Threaded Post (M12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 520 V | |
Voltage - Rated AC (Phase to Phase) | 760 V | |
Current | 1 kA | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post, Threaded Post (M12) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 152,93000 Kč | 31 152,93 Kč |
| Unit Price without VAT: | 31 152,93000 Kč |
|---|---|
| Unit Price with VAT: | 37 695,04530 Kč |








