
SPD050240D1N | |
---|---|
DigiKey Part Number | 95-SPD050240D1N-ND |
Manufacturer | |
Manufacturer Product Number | SPD050240D1N |
Description | SPD TYPE 1 320V MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320V MCOV 1 Pole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -40°C ~ 50°C | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30 551,36000 Kč | 30 551,36 Kč |
Unit Price without VAT: | 30 551,36000 Kč |
---|---|
Unit Price with VAT: | 36 967,14560 Kč |