


16021-3 | |
|---|---|
DigiKey Part Number | 283-4414-ND |
Manufacturer | |
Manufacturer Product Number | 16021-3 |
Description | PWR DISTRIB BLOCK 3POS 175A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU; 2/0 - #8AL | |
Load Side Wire/Stud Size | #4 - #14CU; 4 - #8AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 729,72000 Kč | 5 729,72 Kč |
| Unit Price without VAT: | 5 729,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 932,96120 Kč |


