
5500.2658.03 | |
|---|---|
DigiKey Part Number | 486-3227-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2658.03 |
Description | LINE FILTER 125V/250VAC 60A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 125V, 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 107,37000 Kč | 2 107,37 Kč |
| 10 | 1 719,87100 Kč | 17 198,71 Kč |
| 25 | 1 586,06280 Kč | 39 651,57 Kč |
| 50 | 1 566,04940 Kč | 78 302,47 Kč |
| Unit Price without VAT: | 2 107,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 549,91770 Kč |





