



9633.8300 | |
|---|---|
DigiKey Part Number | 486-2455-ND |
Manufacturer | |
Manufacturer Product Number | 9633.8300 |
Description | HEX STANDOFF M3 NYLON 38MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 1.496" (38.00mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 1.496" (38.00mm) |
Part Status Active | Length - Overall 1.496" (38.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 5 | 31,03600 Kč | 155,18 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 25 | 26,64240 Kč | 666,06 Kč |
| 50 | 25,09260 Kč | 1 254,63 Kč |
| 100 | 23,70250 Kč | 2 370,25 Kč |
| 300 | 21,79803 Kč | 6 539,41 Kč |
| 500 | 21,01984 Kč | 10 509,92 Kč |
| 1 000 | 20,06065 Kč | 20 060,65 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











