
HLMP1700C6A0 | |
|---|---|
DigiKey Part Number | 1080-1048-1-ND - Cut Tape (CT) 1080-1048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP1700C6A0 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 2mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP1700/QT264-3ID/T222 | Everlight Electronics Co Ltd | 34 146 | 1080-1047-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,80110 Kč | 280,11 Kč |
| 500 | 2,25980 Kč | 1 129,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,98921 Kč | 2 983,82 Kč |
| 3 000 | 1,85062 Kč | 5 551,86 Kč |
| 4 500 | 1,77932 Kč | 8 006,94 Kč |
| 7 500 | 1,69868 Kč | 12 740,10 Kč |
| 10 500 | 1,65062 Kč | 17 331,51 Kč |
| 15 000 | 1,60373 Kč | 24 055,95 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










