
KMDGX-6S-AS | |
|---|---|
DigiKey Part Number | 2092-KMDGX-6S-AS-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-6S-AS |
Description | CONN RCPT FMALE MINI DIN 6P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDGX-6S-AS Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 6 | Voltage Rating 12VDC |
Shell Size - Insert Mini DIN | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMDGX-6S-BS | Kycon, Inc. | 20 029 | 2092-KMDGX-6S-BS-ND | 33,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,59700 Kč | 335,97 Kč |
| 25 | 31,48880 Kč | 787,22 Kč |
| 50 | 29,98520 Kč | 1 499,26 Kč |
| 100 | 28,55100 Kč | 2 855,10 Kč |
| 300 | 26,41970 Kč | 7 925,91 Kč |
| 500 | 25,48402 Kč | 12 742,01 Kč |
| 1 000 | 24,26760 Kč | 24 267,60 Kč |
| 2 500 | 22,74898 Kč | 56 872,45 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |







