



MPR5YDW12.0 | |
|---|---|
DigiKey Part Number | 492-1577-ND |
Manufacturer | |
Manufacturer Product Number | MPR5YDW12.0 |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR5YDW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Color Yellow | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 100 | 60,52880 Kč | 6 052,88 Kč |
| 500 | 53,70574 Kč | 26 852,87 Kč |
| 1 000 | 51,48710 Kč | 51 487,10 Kč |
| 2 000 | 49,61072 Kč | 99 221,44 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |










