



MPR5BWDW12.0 | |
|---|---|
DigiKey Part Number | 492-1570-ND |
Manufacturer | |
Manufacturer Product Number | MPR5BWDW12.0 |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 4V 25mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR5BWDW12.0 Models |
Category | Current 25mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 15mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Color Blue | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 104,15000 Kč | 1 041,50 Kč |
| 100 | 84,00880 Kč | 8 400,88 Kč |
| 500 | 75,21400 Kč | 37 607,00 Kč |
| 1 000 | 72,35680 Kč | 72 356,80 Kč |
| 2 000 | 69,94056 Kč | 139 881,12 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |



