
SM0805GCL | |
|---|---|
DigiKey Part Number | 492-2525-2-ND - Tape & Reel (TR) 492-2525-1-ND - Cut Tape (CT) 492-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805GCL |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 574nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805GCL Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-YG15 | QT Brightek (QTB) | 1 807 | 1516-QBLP631-YG15CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 6,10620 Kč | 610,62 Kč |
| 500 | 5,04414 Kč | 2 522,07 Kč |
| 1 000 | 4,69452 Kč | 4 694,52 Kč |
| 2 000 | 4,39740 Kč | 8 794,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,14511 Kč | 16 580,44 Kč |
| 8 000 | 3,93119 Kč | 31 449,52 Kč |
| 12 000 | 3,82150 Kč | 45 858,00 Kč |
| 20 000 | 3,69770 Kč | 73 954,00 Kč |
| 28 000 | 3,62409 Kč | 101 474,52 Kč |
| 40 000 | 3,55231 Kč | 142 092,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









