
QBLP631-YG15 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-YG15TR-ND - Tape & Reel (TR) 1516-QBLP631-YG15CT-ND - Cut Tape (CT) 1516-QBLP631-YG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-YG15 |
Description | 0805 LED GREEN 569NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-YG15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 3,16650 Kč | 316,65 Kč |
| 500 | 2,56134 Kč | 1 280,67 Kč |
| 1 000 | 2,36144 Kč | 2 361,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10379 Kč | 6 311,37 Kč |
| 6 000 | 1,97210 Kč | 11 832,60 Kč |
| 9 000 | 1,90452 Kč | 17 140,68 Kč |
| 15 000 | 1,82810 Kč | 27 421,50 Kč |
| 21 000 | 1,78263 Kč | 37 435,23 Kč |
| 30 000 | 1,73825 Kč | 52 147,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




