
EAST2012RA2 | |
|---|---|
DigiKey Part Number | 1080-EAST2012RA2TR-ND - Tape & Reel (TR) 1080-EAST2012RA2CT-ND - Cut Tape (CT) 1080-EAST2012RA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012RA2 |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 631.5nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012RA2 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 100 | 1,44530 Kč | 144,53 Kč |
| 500 | 1,14538 Kč | 572,69 Kč |
| 1 000 | 1,04549 Kč | 1 045,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91577 Kč | 2 747,31 Kč |
| 6 000 | 0,84924 Kč | 5 095,44 Kč |
| 9 000 | 0,81503 Kč | 7 335,27 Kč |
| 15 000 | 0,77633 Kč | 11 644,95 Kč |
| 21 000 | 0,75324 Kč | 15 818,04 Kč |
| 30 000 | 0,73071 Kč | 21 921,30 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |











