



TLP3475R(TP,F | |
|---|---|
DigiKey Part Number | TLP3475R(TPFTR-ND - Tape & Reel (TR) TLP3475R(TPFCT-ND - Cut Tape (CT) TLP3475R(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3475R(TP,F |
Description | SSR RELAY SPST-NO 300MA 0-50V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3475R(TP,F Models |
Category | Voltage - Input 1.8VDC |
Mfr | Voltage - Load 0 V ~ 50 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSONR (1.45x2.75) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 64,75600 Kč | 647,56 Kč |
| 100 | 51,09600 Kč | 5 109,60 Kč |
| 500 | 45,11462 Kč | 22 557,31 Kč |
| 1 000 | 43,16838 Kč | 43 168,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,67942 Kč | 122 038,26 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |




