


6102.523 | |
|---|---|
DigiKey Part Number | 486-6231-ND |
Manufacturer | |
Manufacturer Product Number | 6102.523 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6102.523 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C18 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,22000 Kč | 780,50 Kč |
| 50 | 29,72480 Kč | 1 486,24 Kč |
| 100 | 28,30320 Kč | 2 830,32 Kč |
| 250 | 26,52972 Kč | 6 632,43 Kč |
| 500 | 25,26312 Kč | 12 631,56 Kč |
| 1 000 | 24,05741 Kč | 24 057,41 Kč |
| 2 500 | 22,55194 Kč | 56 379,85 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






