
3-145-176 | |
|---|---|
DigiKey Part Number | 486-3-145-176-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-176 |
Description | 6102-5 CONNECTOR INLET 10A C18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C18 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 36,98160 Kč | 924,54 Kč |
| 50 | 35,20940 Kč | 1 760,47 Kč |
| 100 | 33,52750 Kč | 3 352,75 Kč |
| 250 | 31,42728 Kč | 7 856,82 Kč |
| 500 | 29,92676 Kč | 14 963,38 Kč |
| 1 000 | 28,49849 Kč | 28 498,49 Kč |
| 2 500 | 26,71534 Kč | 66 788,35 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

