Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
5707.0603.412
5707.0603.412
5707 with IP54 protection

5707.0603.412

DigiKey Part Number
486-6255-ND
Manufacturer
Manufacturer Product Number
5707.0603.412
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5707.0603.412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 36.00mm x 32.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,25000 Kč1 015,25 Kč
10862,97600 Kč8 629,76 Kč
30798,62400 Kč23 958,72 Kč
50770,37460 Kč38 518,73 Kč
100733,64280 Kč73 364,28 Kč
250687,77688 Kč171 944,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,25000 Kč
Unit Price with VAT:1 228,45250 Kč