


5120.5373.1 | |
|---|---|
DigiKey Part Number | 486-6404-ND |
Manufacturer | |
Manufacturer Product Number | 5120.5373.1 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5120.5373.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock, Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,63000 Kč | 401,63 Kč |
| 10 | 341,41000 Kč | 3 414,10 Kč |
| 30 | 315,93233 Kč | 9 477,97 Kč |
| 50 | 304,74920 Kč | 15 237,46 Kč |
| 100 | 290,20790 Kč | 29 020,79 Kč |
| 250 | 272,05608 Kč | 68 014,02 Kč |
| 500 | 259,08676 Kč | 129 543,38 Kč |
| Unit Price without VAT: | 401,63000 Kč |
|---|---|
| Unit Price with VAT: | 485,97230 Kč |




