




4304.609 | |
|---|---|
DigiKey Part Number | 486-1084-ND |
Manufacturer | |
Manufacturer Product Number | 4304.609 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.609 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.20mm x 58.20mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP20 |
Number of Positions 3 | Approval Agency cCSAus, ENEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 763-00/001 | Qualtek | 1 567 | Q306-ND | 233,92000 Kč | Similar |
| 764-00/002 | Qualtek | 4 146 | Q307-ND | 227,41000 Kč | Similar |
| 864-03/001 | Qualtek | 353 | Q484-ND | 659,34000 Kč | Similar |
| 883-10/016 | Qualtek | 29 | Q447-ND | 595,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 309,65800 Kč | 3 096,58 Kč |
| 25 | 290,25960 Kč | 7 256,49 Kč |
| 50 | 276,40500 Kč | 13 820,25 Kč |
| 100 | 263,21410 Kč | 26 321,41 Kč |
| 250 | 246,75000 Kč | 61 687,50 Kč |
| 500 | 234,98526 Kč | 117 492,63 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |









