4304.6087 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 258,05490 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 633
Unit Price: 364,32000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304.6087

DigiKey Part Number
486-3724-ND
Manufacturer
Manufacturer Product Number
4304.6087
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4304.6087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.20mm x 58.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,32000 Kč364,32 Kč
10309,65800 Kč3 096,58 Kč
25290,25960 Kč7 256,49 Kč
50276,40500 Kč13 820,25 Kč
100263,21410 Kč26 321,41 Kč
250246,75000 Kč61 687,50 Kč
500234,98526 Kč117 492,63 Kč
Manufacturers Standard Package
Unit Price without VAT:364,32000 Kč
Unit Price with VAT:440,82720 Kč