



10C2 | |
|---|---|
DigiKey Part Number | 603-1262-ND |
Manufacturer | |
Manufacturer Product Number | 10C2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 10C2 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, UL, VDE |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 201,87500 Kč | 2 018,75 Kč |
| 25 | 186,19360 Kč | 4 654,84 Kč |
| 50 | 175,14860 Kč | 8 757,43 Kč |
| 140 | 159,93429 Kč | 22 390,80 Kč |
| 280 | 150,43568 Kč | 42 121,99 Kč |
| 560 | 141,49127 Kč | 79 235,11 Kč |
| 1 120 | 133,86225 Kč | 149 925,72 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |











