



864-03/001 | |
|---|---|
DigiKey Part Number | Q484-ND |
Manufacturer | |
Manufacturer Product Number | 864-03/001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Qualtek | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.96mm x 60.20mm |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,34000 Kč | 659,34 Kč |
| 10 | 560,29000 Kč | 5 602,90 Kč |
| 30 | 518,50367 Kč | 15 555,11 Kč |
| 50 | 500,15560 Kč | 25 007,78 Kč |
| 100 | 476,30180 Kč | 47 630,18 Kč |
| 250 | 446,51744 Kč | 111 629,36 Kč |
| Unit Price without VAT: | 659,34000 Kč |
|---|---|
| Unit Price with VAT: | 797,80140 Kč |

