
3413.0328.22 | |
|---|---|
DigiKey Part Number | 486-1686-2-ND - Tape & Reel (TR) 486-1686-1-ND - Cut Tape (CT) 486-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0328.22 |
Description | FUSE BOARD MOUNT 10A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0328.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 21.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.00545 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 15,24400 Kč | 76,22 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 50 | 11,65380 Kč | 582,69 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 250 | 9,66664 Kč | 2 416,66 Kč |
| 500 | 8,91534 Kč | 4 457,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,15507 Kč | 7 155,07 Kč |
| 2 000 | 6,59432 Kč | 13 188,64 Kč |
| 3 000 | 6,28540 Kč | 18 856,20 Kč |
| 5 000 | 5,91509 Kč | 29 575,45 Kč |
| 7 000 | 5,68209 Kč | 39 774,63 Kč |
| 10 000 | 5,44409 Kč | 54 440,90 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











