




1053101308 | |
|---|---|
DigiKey Part Number | WM15063-ND |
Manufacturer | |
Manufacturer Product Number | 1053101308 |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053101308 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 21.30mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 156 | 57,91949 Kč | 9 035,44 Kč |
| 624 | 52,52293 Kč | 32 774,31 Kč |
| 1 092 | 50,49058 Kč | 55 135,71 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











