
354062-E | |
|---|---|
DigiKey Part Number | 2684-354062-ECT-ND - Cut Tape (CT) 2684-354062-ETR-ND |
Manufacturer | |
Manufacturer Product Number | 354062-E |
Description | SMCB 16 F AB VV 7-03 CL * H007 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354062-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Cut Tape (CT) Box | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,52400 Kč | 615,24 Kč |
| 25 | 57,66880 Kč | 1 441,72 Kč |
| 50 | 54,91400 Kč | 2 745,70 Kč |
| 100 | 52,28920 Kč | 5 228,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 48,62386 Kč | 13 614,68 Kč |
| 560 | 46,30359 Kč | 25 930,01 Kč |
| 840 | 44,99821 Kč | 37 798,50 Kč |
| 1 400 | 43,40646 Kč | 60 769,04 Kč |
| 1 960 | 42,38886 Kč | 83 082,17 Kč |
| 2 800 | 41,33636 Kč | 115 741,81 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





